You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15W Dual Cone 6.5" Ceiling Speaker 100V/8 Ohm - 

BIACM6E

BIACM6E - 15W Dual Cone 6.5" Ceiling Speaker 100V/8 Ohm
BIACM6E - 15W Dual Cone 6.5" Ceiling Speaker 100V/8 Ohm
BIACM6E - 15W Dual Cone 6.5" Ceiling Speaker 100V/8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIACM6E
Order Code:
LS05812
Technical Datasheet:
BIACM6E   Datasheet
See all Technical Docs

Product Overview

The CM6E is a dual cone 100V loudspeaker suitable for almost any installation. This budget speaker will deliver a loud and clear sound reproduction. The CM6E has several power tappings and is the ideal speaker for the distribution of microphone calls and background music. The housing is made of high quality ABS. The grille is made of steel and the speaker has a 6.5" paper dual cone woofer. The speaker is easy to install due to its simple, quick mounting system with 3x screws. Additionally, the CM6E can be painted in any colour.
  • 6.5" Woofer dual cone
  • Output power: 15W @8Ω
  • 100V tappings: 1.5/3/6W
  • Max. SPL (@1m): 99dB
  • IP rating: IP50
  • Cone material: Coated paper
  • Enclosure material: ABS
  • Mounting: 3x Screws
  • Colour: RAL9010 white
  • Cutout diameter: 186mm
  • Frequency response: 70Hz to 20kHz
  • Steel grille
  • Dispersion: 180?
  • Dimensions (HxDia): 70x205mm
  • Weight: 750g

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
1.5/3/6W

:
70Hz

:
20kHz

:
70mm

:
205mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€23.23 ( €28.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.23 (€28.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €20.907 (€25.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --