You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25W Marine 5" Ceiling Speaker 8 Ohm, IP65 - 

BIACMAR5W

BIACMAR5W - 25W Marine 5" Ceiling Speaker 8 Ohm, IP65
BIACMAR5W - 25W Marine 5" Ceiling Speaker 8 Ohm, IP65
BIACMAR5W - 25W Marine 5" Ceiling Speaker 8 Ohm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIACMAR5W
Order Code:
LS05813
Technical Datasheet:
BIACMAR5W   Datasheet
See all Technical Docs

Product Range Selector (APART Marine Speakers 8Ω)

See all from this product range

Product Overview

The CMAR5-W is a chlorine and salt water resistant 2 way loudspeaker. This marine speaker has been designed especially to offer superb sound and efficiency even in the most difficult, humid and hot conditions. It combines the best quality components with rigorous engineering specifications which results in a speaker that offers both durability and great sound. The fully plastic housing and stainless steel grille of the CMAR5-W are an absolute guarantee against rust and allow use in temperatures up to 95?C. Especially designed for use in yachts, cruise ships or sauna.
  • 5.25" Woofer + 1" tweeter
  • Output power: 25W @8Ω
  • Max. SPL (@1m): 100dB
  • IP rating: IP65
  • Dispersion: 180?
  • Frequency response: 85Hz to 20kHz
  • Mounting: 4x Screws
  • Colour: RAL9003
  • Cutout diameter: 113mm
  • Cone material: Polypropylene
  • Enclosure material: ABS
  • Stainless steel grille
  • Dimensions (HxDia): 55x152mm
  • Weight: 600g

Applications

Audio, Business, Commercial, Music, Education, Public, Installations, Marine

Product Information


:
-

:
85Hz

:
20kHz

:
55mm

:
151mm

:
APART Marine Speakers 8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€63.9405 ( €78.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €63.9405 (€78.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €55.6803 (€68.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --