You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W 4x3" Column Speaker 70/100V/16 Ohm, IP66 - 

BIACOLW41

BIACOLW41 - 40W 4x3" Column Speaker 70/100V/16 Ohm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIACOLW41
Order Code:
LS05816
Technical Datasheet:
BIACOLW41   Datasheet
See all Technical Docs

Product Overview

The Desono COLW41 2 way 4x 3.3" column speaker is an excellent choice when sonic clarity and predictable directional control are required from an unobtrusive loudspeaker designed to blend in with the background. The highly focused dispersion pattern and improved speech intelligibility of the COLW41 enables it to excel in reverberant environments like houses of worship and auditoria. Its weatherproof construction allows it to be used in outdoor applications such as patios or concourses. The COLW41 utilises a 4-position switchable transformer ranging from 7.5W to 40W with low impedance bypass for constant voltage operation, making it an excellent choice for large areas of BGM. The COLW41 is an excellent choice for both indoor and outdoor distributed audio applications that need high speech intelligibility and background music reproduction.
  • High speech intelligibility with decent full range music reproduction
  • Stylish yet subtle design; blends well in many environments
  • 4x 3.3" Woofer
  • Output power: 40W @16Ω
  • 70/100V tappings: 7.5/15/20/40W
  • Frequency response: 155Hz to 16kHz
  • Dispersion (HxV): 100?x15?
  • Connection: Multi-position pass-through, screw-down terminal block
  • Mounting: Adjustable tilt L-bracket
  • IP rating: IP66
  • Max. SPL (@1m): 116dB
  • Dimensions (HxWxD): 555x100x83mm
  • Weight: 3.9kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
7.5/15/20/40W

:
155Hz

:
16kHz

:
555mm

:
100mm

:
83mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€292.50 ( €359.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €292.50 (€359.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €270.8316 (€333.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --