You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact 60W 100V Mixer Amplifier -
BIMA60
- Manufacturer:
- APART APART
- Manufacturer Part No:
- BIMA60
- Order Code:
- DP35475
- Also Known As:
- GTIN UPC EAN: 5420035205587
- Technical Datasheet:
- BIMA60 Datasheet
Product Range Selector (APART MA Mixer Amps)
See all from this product rangeProduct Overview
- Back to basics and user-friendly interface
- Class-D amplifier technology
- Silent, convection cooling
- Output power: 60W RMS
- Output power connection: 4 Ohm, 70V, 100V
- Speaker outputs with EQ (low/high)
- Inputs: Mic/Line, 2x Line, Paging Mic, Emergency
- Chime, VOX, Pre-out
- Adjustable input gains
- Auto standby enable switch
- 24V DC output
- Optional 2U 19” rack & 1/2 rack mounting kit (MA3060-19, not included)
- Power supply: 100-240V AC, 100W (max)
- Dimensions (WxHxD): 216x89x250mm
- Weight: 2.6kg
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €241.017 (€296.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.