You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W Active Speakers 5,25" (pair), White - 

SDQ5P-W

SDQ5P-W - 30W Active Speakers 5,25" (pair), White
SDQ5P-W - 30W Active Speakers 5,25" (pair), White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
SDQ5P-W
Order Code:
LS05029
Product Range
APART Active Speakers
Also Known As:
GTIN UPC EAN: 5420035210840
Technical Datasheet:
SDQ5P-W   Datasheet
See all Technical Docs

Product Range Selector (APART Active Speakers)

See all from this product range

Product Overview

SDQ5P is a stereo loudspeaker set with 1x active and 1x passive loudspeaker that stands for reliability, affordability, dynamic music and detailed voice reproduction. The SDQ5P active loudspeaker is equipped with volume and tone controls, accurate clip indicators and a stereo 30W amplifier. This amplifier comes with high quality balanced inputs, stereo RCA and mini stereo jack inputs (PC, MP3 player, etc.). The balanced input allows long signal line without interference. You will not hear any hum or buzz, because there will be no ground loop issues when connecting the SDQ5P with notoriously difficult laptops, LCD projectors or interactive white boards. These loudspeakers will give you a variety of sound possibilities when used in conjunction with a flat screen, projector or smart board. With their magnetic shielding these loudspeakers are the ideal and cost effective audio solution for your classroom, boardroom or meeting room.
  • Active 2 way bass-reflex speaker system
  • Ideal for monitor and Audio-Video applications
  • Enhanced bass response by DTB reflex tuning
  • Magnetically shielded
  • Accurate clip indicators
  • Hi-Q balanced inputs
  • Stereo inputs: 2x RCA, 3.5mm mini jack, L/R Euroblocks
  • Euroblock right speaker link connector
  • U-brackets and power lead included
  • Driver: 5.25” Polypropylene cone
  • Tweeter: 1”
  • Frequency response: 45Hz to 20kHz
  • Power rating: 2x30W rms
  • Dispersion angle (@1kHz): H 180?, V 180?
  • SPL (1W/1m): 86dB
  • Max. SPL (@1m): 101dB
  • THD: 0.07%
  • S/N Ratio: -90dB
  • Power supply: 230V AC, 50Hz
  • Dimensions (HxWxD): 253x180x162mm (each)
  • Weight: 2.85kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
230V

:
45Hz

:
20kHz

:
253mm

:
180mm

:
162mm

:
APART Active Speakers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035210840

Available for back order

More stock available to supplier lead times which is approximately 15/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€105.444 ( €129.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €105.444 (€129.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €105.444 (€129.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --