You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Inch Active Loudspeaker Set with IR and RS232, 2x30W, White -
BIASDQ5PIR-W
- Manufacturer:
- APART APART
- Manufacturer Part No:
- BIASDQ5PIR-W
- Order Code:
- LS05031
- Also Known As:
- GTIN UPC EAN: 5420035213353
- Technical Datasheet:
- BIASDQ5PIR-W Datasheet
Product Overview
- Active 2 way bass-reflex speaker system
- Ideal for monitor, Audio-Video and multimedia applications
- Enhanced bass response by DTB reflex tuning
- Magnetically shielded
- Accurate clip indicators
- 2 Band EQ (bass, treble)
- IR remote control included
- Wall panel control input via RJ45 (see optional ACP, ACPL and ACPR wall panels)
- RS232 remote control connection
- Hi-Q balanced inputs
- Stereo inputs: 3.5mm mini jack, L+R Euroblocks
- Euroblock right speaker link connector
- U-brackets and power lead included
- Driver: 5.25” Polypropylene cone
- Tweeter: 1”
- Frequency response: 45Hz – 20kHz
- Power rating: 2x30W RMS
- Dispersion angle (@ 1kHz): H 180°, V 180°
- SPL (1W/1m): 86dB
- Max. SPL (@ 1m): 101dB
- THD:
0.07% - S/N Ratio:
-90dB - Power supply: 230V AC, 50Hz
- Dimensions (WxHxD): 180x253x162mm (each)
- Weight: 2.85kg (active), 1.75kg (passive)
Product Information
- :
- 230V
- :
- 20kHz
- :
- 180mm
- :
- UK Type G
Technical Documents (2)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €155.025 (€190.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.