You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16W 2 Way Pendant Sphere 5" Speaker 8 Ohm/100V -
BIASPH16
- Manufacturer:
- APART APART
- Manufacturer Part No:
- BIASPH16
- Order Code:
- LS05815
- Technical Datasheet:
- BIASPH16 Datasheet
Product Overview
- 5.25" Woofer + 1" tweeter
- Output power: 16W @8Ω
- 100V tappings: 4/8/16W
- Mounting: Ceiling Socket
- Dispersion: 180?
- Frequency response: 80Hz to 20kHz
- Colour: RAL9003
- Enclosure material: ABS
- Max. SPL (@1m): 102dB
- Cone material: Paper
- Weight: 1.7kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Product Information
- :
- 4/8/16W
- :
- 80Hz
- :
- 20kHz
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.075 (€71.43) | ( ) |
8+ | €51.106 (€62.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.