You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel 240W Stereo Power Amplifier 35-100V/4 Ohm/8 Ohm , 1U Bridgeable - 

BIAREVAMP2120T

BIAREVAMP2120T - 2 Channel 240W Stereo Power Amplifier 35-100V/4 Ohm/8 Ohm , 1U Bridgeable
BIAREVAMP2120T - 2 Channel 240W Stereo Power Amplifier 35-100V/4 Ohm/8 Ohm , 1U Bridgeable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAREVAMP2120T
Order Code:
DP36722
Product Range
APART Power Amplifiers
Technical Datasheet:
BIAREVAMP2120T   Datasheet
See all Technical Docs

Product Range Selector (APART Power Amplifiers)

See all from this product range

Product Overview

Immaculate sound performance, extremely reliable and maintenance-free. This is how we would describe the latest REVAMP2120T. This 2 channel digital power amplifier provides 2x 120W output power at 100V or 4Ω, that can easily be bridged into a powerful 240W at 100V or 8Ω single amplifier. The REVAMP2120T is a convection cooled class D amplifier without fans which implies that the amplifier is completely noiseless and dust-free at all times. The ergonomic and efficient 1U design has a galvanic separated toroidal output transformer fixed to avert external influences and disturbances.
  • Inputs: 2x stereo RCA, 2x Phoenix connectors (individual volume controls)
  • Outputs: 2x zone Phoenix connector (bridgeable) 120W each at 100V/4Ω
  • Low impedance (4/8Ω) and high voltage lines (35/50/70/100V)
  • Crosstalk: 65dB
  • Frequency response: 50Hz to 20kHz
  • Class D amplification
  • Cooling: Convectional
  • Power supply: 115 to 230V, 50/60Hz
  • Power consumption: 300W
  • Dimensions (HxWxD): 44x483x239mm
  • Weight: 6.1kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
APART Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€580.4019 ( €713.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €580.4019 (€713.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €505.5102 (€621.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --