You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1300VA / 780W Back-UPS Pro, 8 Outlets -
BR1300MI
- Manufacturer:
- APC APC
- Manufacturer Part No:
- BR1300MI
- Order Code:
- CS34053
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0731304346906
- Technical Datasheet:
- BR1300MI Datasheet
Product Overview
- Provides 8 power outlets (6x with battery backup and surge protection, 2x surge only)
- Backup time depends on device load; at 40W load the UPS provides up to 141 minutes, at 240W up to 22 minutes and at 335W up to 13 minutes
- AVR with boost and trim instantly corrects power fluctuations
- Stepped approx. sinewave waveform type
- 1Gb Dataline network protection
- Comprehensive LCD status display
- User replaceable lead acid batteries
- Supplied with PowerChute Personal software
- Dimensions (HxWxD): 100x250x382mm
- 3 Year manufacturer warranty
Warnings
Product Information
- :
- -
- :
- 8Outlets
- :
- 1.3kVA / 780W
- :
- 230V
- :
- 230V
- :
- 4min
- :
- -
- :
- 382mm
- :
- 100mm
- :
- 250mm
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 28/07/25
2 more will be available week commencing 28/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €413.3259 (€508.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.