You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

900VA / 540W Back-UPS Pro, 6 Outlets - 

BR900MI

BR900MI - 900VA / 540W Back-UPS Pro, 6 Outlets
BR900MI - 900VA / 540W Back-UPS Pro, 6 Outlets
BR900MI - 900VA / 540W Back-UPS Pro, 6 Outlets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APC APC
Manufacturer Part No:
BR900MI
Order Code:
CS34052
Product Range
-
Also Known As:
GTIN UPC EAN: 0731304346944
Technical Datasheet:
BR900MI   Datasheet
See all Technical Docs

Product Overview

The Back-UPS Pro is a premium UPS system that provides essential battery backup & surge protection for important electronics in your home or office. Whenever power is interrupted, the Back-UPS provides battery power so you can save important files and shut down devices properly.
  • Provides 6 power outlets with battery backup and surge protection
  • Backup time depends on device load; at 40W load the UPS provides up to 105 minutes, at 240W up to 14 minutes and at 335W up to 8 minutes
  • AVR with boost and trim instantly corrects power fluctuations
  • Stepped approx. sinewave waveform type
  • 1Gb Dataline network protection
  • Comprehensive LCD status display
  • User replaceable lead acid batteries
  • Supplied with PowerChute Personal software
  • Dimensions (HxWxD): 190x91x310mm
  • 3 Year manufacturer warranty

Warnings

Not for sale in the EU, for UK use only.

Product Information


:
-

:
6Outlets

:
900VA / 540W

:
230V

:
230V

:
3min

:
-

:
310mm

:
91mm

:
190mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0731304346944

8 In stock Need more?

???PF_PDP_RSP_SUP???

€283.0035 ( €348.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €283.0035 (€348.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --