You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart-UPS with 8 Outputs, 1000VA / 700W -
SMT1000IC
- Manufacturer:
- APC APC
- Manufacturer Part No:
- SMT1000IC
- Order Code:
- CS34598
- Product Range
- Smart-UPS Series
- Also Known As:
- GTIN UPC EAN: 0731304332978
- Technical Datasheet:
- SMT1000IC Datasheet
Product Range Selector (Smart-UPS Series)
See all from this product rangeProduct Overview
- Provides eight surge and UPS protected IEC sockets
- Switched outlet group allows for separate control from the UPS for additional functionality
- RJ45 & USB connectivity with PowerChute software for effective management
- Configurable LCD display for concise feedback
- SmartSlot interface for additional accessory support
- Remote access with SmartConnect via any internet connected device
- Pure Sinewave output with extended range Automatic Voltage Regulation (AVR)
- High efficiency Greenmode reduces running costs
- Maintenance-free and replaceable sealed lead-acid battery
- Intelligent battery management to extend battery lifespan
Warnings
Product Information
- :
- -
- :
- 8Outlets
- :
- 1kVA / 700W
- :
- 286V
- :
- 230V
- :
- -
- :
- Smart-UPS Series
- :
- 439mm
- :
- 171mm
- :
- 219mm
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €643.4883 (€791.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.