You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, DPDT, Centre Off Locking - 

5649A3V

5649A3V - Switch, DPDT, Centre Off Locking
5649A3V - Switch, DPDT, Centre Off Locking

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
5649A3V
Order Code:
SW04085
Product Range
5000 Series
Technical Datasheet:
5649A3V   Datasheet
See all Technical Docs

Product Range Selector (5000 Series)

See all from this product range

Product Overview

The 5649A3V is a double-pole double-throw (DPDT) PCB Miniature Toggle Switch with solder lug terminals, 11.9mm threaded bushing, ON-OFF-ON function and 3-position locking lever. The 5000 series switch has silver contact, chrome plated brass actuator, nickel plated brass bushing and stainless steel housing.
  • 10mΩ Initial contact resistance
  • 1.25Nm Maximum torque (applied to nut)

Applications

Audio, Imaging, Video & Vision, Automotive, Agriculture, Communications & Networking

Product Information


:
On-Off-On

:
DPDT

:
Non Illuminated

:
5000 Series

:
Panel Mount

:
6A

:
250V

:
Solder

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

€7.021 ( €8.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.021 (€8.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.6283 (€8.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €6.3784 (€7.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €6.1523 (€7.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --