You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, Metal Lever, SPDT, (ON)-OFF-(ON) Momentary, 15A - 

637H/2

637H/2 - Toggle Switch, Metal Lever, SPDT, (ON)-OFF-(ON) Momentary, 15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
637H/2
Order Code:
SW03599
Product Range
600H Series
Technical Datasheet:
637H/2   Datasheet
See all Technical Docs

Product Range Selector (600H Series)

See all from this product range

Product Overview

The 637H/2 is a 1-pole Toggle Switch with momentary-OFF-momentary function. Terminal and contact support is manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. This switch is suitable for motor loads and power applications up to 15A/250VAC or 10A/400VAC.
  • SPDT Contact Configuration
  • 10mΩ Maximum Initial Contact Resistance
  • 1000MΩ at 500VDC Minimum Insulation Resistance
  • 10000-cycle Electrical Life
  • Metal Lever Actuator
  • Solder Lug and Quick-connect Terminals

Applications

Audio, Communications & Networking, Motor Drive & Control, Industrial

Product Information


:
(On)-Off-(On)

:
SPDT

:
Non Illuminated

:
600H Series

:
Panel Mount

:
10A

:
250V

:
Quick Connect, Solder

:
24V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

376 In stock Need more?

???PF_PDP_RSP_SUP???

€3.68 ( €4.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.68 (€4.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.473 (€4.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.3465 (€4.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €3.2315 (€3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --