You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toggle Switch, On On On, DP3T, 250V AC / 24V DC, 10A -
644H/2
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- 644H/2
- Order Code:
- SW06643
- Product Range
- 600H Series
- Technical Datasheet:
- 644H/2 Datasheet
Product Range Selector (600H Series)
See all from this product rangeProduct Overview
- 10mΩ Maximum Initial Contact Resistance
- 1000MΩ at 500VDC Minimum Insulation Resistance
- 10000-cycle Electrical Life
- Metal Lever Actuator
Applications
Audio, Communications & Networking, Motor Drive & Control, Industrial
Product Information
- :
- On-On-On
- :
- DP3T
- :
- Non Illuminated
- :
- 600H Series
- :
- Panel Mount
- :
- 10A
- :
- 250V
- :
- Quick Connect, Solder
- :
- 24V
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8897 (€9.70) | ( ) |
10+ | €7.2352 (€8.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.