You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toggle Switch, Metal Lever, DPDT, ON-ON, 15A -
646H/2
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- 646H/2
- Order Code:
- SW02433
- Product Range
- 600H Series
- Technical Datasheet:
- 646H/2 Datasheet
Product Range Selector (600H Series)
See all from this product rangeProduct Overview
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
- Nickel plated brass actuator and bushing
Applications
Industrial, Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Product Information
- :
- On-On
- :
- DPDT
- :
- Non Illuminated
- :
- 600H Series
- :
- Panel Mount
- :
- 15A
- :
- 250V
- :
- Quick Connect, Solder
- :
- 24V
Technical Documents (1)
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched40 more will be available week commencing 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2832 (€7.73) | ( ) |
10+ | €5.9262 (€7.29) | ( ) |
25+ | €5.712 (€7.03) | ( ) |
50+ | €5.5097 (€6.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.