You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, SPNO - 

9233CD

9233CD - Switch, SPNO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
9233CD
Order Code:
SW04278
Product Range
9000
Technical Datasheet:
9233CD   Datasheet
See all Technical Docs

Product Range Selector (9000)

See all from this product range

Product Overview

The 9233CD is a 1-pole Subminiature Momentary Pushbutton Switch with straight PC terminals, threaded bushing and NO electrical functions. The 9000 series switch has gold plated brass contact, glass filled polyamide actuator and nickel plated brass bushing. Sealing boots are available to protect the switches.
  • Self-cleaning and butt action contacts
  • 30mΩ Initial contact resistance
  • 0.5Nm Maximum torque (applied to nut)

Applications

Industrial

Product Information


:
Standard

:
9000

:
4.2mm

:
SPST-NO

:
30V

:
Off-(On)

:
Plunger

:
100mA

:
Black

:
-

:
-

:
100mA

:
30V

:
-

:
Panel Mount

:
PC Pin

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

€3.2877 ( €4.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.2877 (€4.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.1005 (€3.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €2.9952 (€3.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.8899 (€3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --