You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Pushbutton Switch, SPST-NO, Momentary, Red, 250V AC / 48V DC, 200mA -
IRR3F422L0S
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- IRR3F422L0S
- Order Code:
- SW06657
- Product Range
- IR
- Technical Datasheet:
- IRR3F422L0S Datasheet
Product Range Selector (IR)
See all from this product rangeProduct Overview
- Gold plated silver or silver contacts
- Sealed to IP67
- Illuminated or non-illuminated
- Tactile feedback
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
- UL94-V0 Flammability rating
Applications
Industrial
Product Information
- :
- IR
- :
- 16.2mm
- :
- SPST-NO
- :
- Momentary
- :
- Round
- :
- Black
- :
- 200mA
- :
- 250V
- :
- 200mA
- :
- 48V
- :
- IP67
- :
- Panel Mount
- :
- Wire Leaded
- :
- Red
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.1529 (€23.56) | ( ) |
5+ | €17.5617 (€21.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.