You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Green LED Panel Mount Indicator, 24V DC, 20mA, 8mm -
QS81XXG24
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- QS81XXG24
- Order Code:
- SC18707
- Product Range
- QS
- Technical Datasheet:
- QS81XXG24 Datasheet
Product Range Selector (QS)
See all from this product rangeProduct Overview
- Front panel snap-in mounting requires no additional hardware
- Coloured diffused flat lenses
- Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
- Bicolour LED option
- UL496 recognised component
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
- Resistor-less versions (02)
- Flashing LEDs are available as a special option
Applications
Industrial, Signalling
Product Information
- :
- Green
- :
- 24VDC
- :
- 8mm
- :
- 20mA
- :
- 20mcd
- :
- Not Rated
- :
- QS
Technical Documents (1)
20 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9016 (€3.57) | ( ) |
10+ | €2.7378 (€3.37) | ( ) |
25+ | €2.6325 (€3.24) | ( ) |
50+ | €2.5506 (€3.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.