You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

13" iPad Air (2025) WiFi, 128GB Space Grey - 

MCNH4KN/A

New
MCNH4KN/A - 13" iPad Air (2025) WiFi, 128GB Space Grey
MCNH4KN/A - 13" iPad Air (2025) WiFi, 128GB Space Grey
MCNH4KN/A - 13" iPad Air (2025) WiFi, 128GB Space Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MCNH4KN/A
Order Code:
SB08568
Product Range
iPad Air (2025)
Also Known As:
GTIN UPC EAN: 0195949975325

Product Range Selector (iPad Air (2025))

See all from this product range

Product Overview

The new iPad Air brings everything you do to life thanks to the gorgeous 13" Liquid Retina display and the powerful M3 chip that brings advanced performance and all-day battery life. iPad Air is built for Apple Intelligence, the personal intelligence system that helps you write, express yourself and get things done effortlessly. Built with groundbreaking privacy protection, Apple Intelligence gives you complete peace of mind that no one else can access your data - not even Apple.
  • 13" LED backlit, multi-touch high resolution Liquid Retina display with IPS technology
  • Wide colour (P3) True Tone display at 264 ppi for a colour-accurate viewing experience
  • Built around the powerful Apple M3 chip that drives Apple Intelligence as well as advanced graphics with hardware-accelerated ray tracing
  • Apple Intelligence provides you with all the tools to do more of what you love, while protecting your privacy at every step
  • 12MP Wide camera with up to 5x digital zoom and 12MP Center Stage front camera with Smart HDR4
  • 4K Video recording with comprehensive feature set including Slo-mo, time-lapse with stabilisation and cinematic video stabilisation (4K, 1080p and 720p)
  • iPadOS 18 comes with powerful features and built-in apps designed to take advantage of the unique capabilities of iPad
  • Audio calling, FaceTime and iPad to any FaceTime-enabled device video calling
  • Landscape stereo speakers with dual microphones for calls, video recording and audio recording
  • Dual band WiFi 6 (802.11ax) with 2x2 MIMO and Bluetooth 5.3 wireless connectivity
  • Touch ID to unlock your device and make purchases with Apple Pay
  • Connections: USB-C, Smart and Magnetic connectors
  • Supports Apple Pencil (USB-C) and Apple Pencil Pro with hover feature
  • Rechargeable 36.59 watt hour Lithium Polymer battery that delivers up to 10 hours surfing or video playback on WiFi
  • Dimensions (HxWxD): 280.6x214.9x6.1mm
  • 1 Year manufacturer warranty

Contents

iPad and USB-C charge cable

Product Information


:
13"

:
iOS

:
Apple M3

:
-

:
128GB

:
616g

:
2732 x 2048 Pixels

:
-

:
iPad Air (2025)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949975325

2 In stock Need more?

???PF_PDP_RSP_SUP???

€764.75 ( €940.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €764.75 (€940.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --