You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightning to USB Lead, 2m (Bulk Packed) -
MD819ZM/A BULK
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MD819ZM/A BULK
- Order Code:
- CS29129
- Product Range
- Apple Lightning to USB Leads
Product Range Selector (Apple Lightning to USB Leads)
See all from this product rangeProduct Overview
- Compatible with all Apple devices with a Lightning connector
- Can be used with an Apple USB power adaptor for convenient charging
- Supplied in polybag, not retail packed
Contents
Lightning cable only
Product Information
- :
- Lightning Plug
- :
- Type A Plug to Lightning Plug
- :
- USB Type A Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Apple Lightning to USB Leads
Technical Documents (0)
324 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.2205 (€17.49) | ( ) |
5+ | €13.1614 (€16.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.