You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPad mini 6 (2021) 64GB WiFi, Purple -
MK7R3B/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MK7R3B/A
- Order Code:
- SB07819
- Product Range
- iPad mini 6 (2021)
- Also Known As:
- GTIN UPC EAN: 0194252528396
Product Range Selector (iPad mini 6 (2021))
See all from this product rangeProduct Overview
- New 8.3" fully laminated all-screen design with fingerprint-resistant oleophobic coating
- LED-backlit Liquid Retina Multi-Touch display with Wide Colour (P3), True Tone and IPS technology
- 2266x1488 pixel resolution at 326 pixels per inch (ppi)
- With ultrafast WiFi 6 connections and new 5G capabilities, you can get on the fastest available wireless networks when you need to
- Apple A15 Bionic chip with 16-core Neural Engine, 64-bit architecture and 6-core CPU; iPad mini delivers incredible performance
- Powered by iOS 15, packed with powerful features and built-in apps designed to take advantage of the unique capabilities of iPad
- 12MP Wide camera with up to 5x digital zoom and 12MP Ultra Wide FaceTime HD camera
- Smart HDR 3 Photos, Full-HD and 4K video recording and clever features such as FaceTime video, Centre Stage and iPad to any FaceTime-enabled device
- Dual microphones and new landscape stereo speakers for calls, video recording and audio recording
- WiFi 6 802.11ax simultaneous dual band (2.4GHz and 5GHz), HT80 with MIMO Bluetooth 5.0 technology
- Touch ID is now integrated into the top button for fast, easy and secure authentication
- Rechargeable Li-Ion battery with up to 10 hours of web surfing on WiFi, charging via power adaptor or USB-C to computer
- Plug in accessories, connect and charge with the versatile USB-C port
- Supports Apple Pencil (2nd Gen.) that attaches magnetically to the side of the iPad mini (not included)
- Dimensions (HxWxD): 195.4x134.8x6.3mm
- 1 Year manufacturer warranty
Contents
iPad mini, 1m USB-C charge cable and 20W USB-C power adaptor
Product Information
- :
- 8.3"
- :
- iOS
- :
- Apple A15 Bionic
- :
- 4GB
- :
- 64GB
- :
- 293g
- :
- 2266 x 1488 Pixels
- :
- -
- :
- iPad mini 6 (2021)
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €525.33 (€646.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.