You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPhone 13 128GB SIM Free, Starlight -
MLPG3B/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MLPG3B/A
- Order Code:
- TE08732
- Product Range
- iPhone 13
- Also Known As:
- GTIN UPC EAN: 0194252707319
Product Range Selector (iPhone 13)
See all from this product rangeProduct Overview
- Durable flat-edge design, 6.1" all screen OLED, Haptic Touch display with HDR and fingerprint resistant oleophobic coating
- Super Retina XDR display with stunning 2532x1170 resolution at 460 ppi and 2,000,000:1 contrast ratio
- Industry-leading IP68 water resistance, aerospace grade aluminium edges and ceramic shield, tougher than any smartphone glass
- Superfast 5G capabilities mean accelerated wireless speeds, better performance and iPhone have the most 5G bands of any smartphone
- Re-designed dual 12MP camera system: Wide, and Ultra Wide, 2x Optical zoom out & 5x digital zoom
- New Ultra Wide camera reveals more detail in the dark areas of your photos, new Wide camera captures 47% more light for better photos and videos
- New sensor-shift optical image stabilisation keeps shots steady even when you’re not
- Introducing Cinematic mode automatically creates beautiful depth effects and focus transitions. Effortlessly create videos that look and feel like the movies
- The new A15 Bionic chip is the world's fastest smartphone chip ever! Along with a next-generation 6-core CPU, 5-core GPU and 16-core Neural Engine
- Powered by iOS 15 Apple's most personal and secure mobile operating system yet, packed with powerful features and designed to protect your privacy
- Face ID; the most secure facial authentication in a smartphone, it enables you to unlock your iPhone instantly and conveniently use Apple Pay
- Wireless charging system for cable-free charging and compatible with MagSafe accessories
- Essential apps are built-in, and access to over one and a half million more on the App Store
- 5G, Gigabit LTE with 4x4 MIMO, WiFi 6 with 2x2 MIMO and Bluetooth 5.0 connectivity
- Splash, water and dust resistant housing that is rated IP68 under IEC standard 60529. Water resistant to a depth of 6 metres for up to 30 minutes
- Now with up to 2.5 hours more battery life! Up to 17 hours playback and fast battery charge of up to 50% in 30 minutes
- Dual SIM (nano-SIM and eSIM) required
- Connector: Lightning
Contents
iPhone 13, USB-C to lightning cable and user guide
Product Information
- :
- iPhone 13
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €425.72 (€523.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.