You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPad Air (2022), WiFi, 64GB, Blue -
MM9E3B/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MM9E3B/A
- Order Code:
- SB07946
- Product Range
- iPad Air (2022)
- Also Known As:
- GTIN UPC EAN: 0194252795026
Product Range Selector (iPad Air (2022))
See all from this product rangeProduct Overview
- 10.9" stunning LED backlit, multi-touch Liquid Retina display with IPS technology
- Wide colour (P3) True Tone display with fingerprint-resistant oleophobic coating
- Powered by an 8-core Apple M1 chip with 64-bit architecture and next generation Neural Engine
- iPadOS 15 comes with powerful redesigned and streamlined features to make iPad even more capable and simple to use
- Supports Apple Pencil (2nd generation) and the Magic and Smart Keyboards for intuitive operation
- 12MP back wide camera with Focus Pixels and 12MP FaceTime HD camera
- Touch ID sensor integrated into the top button for fast, easy and secure authentication
- 802.11ax WiFi 6, simultaneous dual band (2.4GHz/5GHz), HT80 with MIMO and Bluetooth 5.0 connectivity
- Rechargeable lithium polymer battery with up to 10 hours battery life
- Access over a million apps made for iPad
- Connections: USB-C, Smart and Magnetic connectors
Product Information
- :
- 10.9"
- :
- iOS
- :
- Apple M1
- :
- -
- :
- 64GB
- :
- 461g
- :
- 2360 x 1640 Pixels
- :
- -
- :
- iPad Air (2022)
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €596.85 (€734.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.