You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AirPods (3rd Generation) with MagSafe Charging Case, White -
MME73ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MME73ZM/A
- Order Code:
- CS34875
- Product Range
- Apple AirPods
- Also Known As:
- GTIN UPC EAN: 0194252818527
Product Range Selector (Apple AirPods)
See all from this product rangeProduct Overview
- Remastered Apple AirPods, complete with Wireless Charging Case - deliver rich, high quality audio now with a contoured design and shorter stem
- Featuring Spatial Audio with Dynamic Head Tracking that places sounds all around you to create a three dimensional listening experience
- With Adaptive EQ that automatically tunes music to the shape of your ear to deliver the rich details in every song, customised for you in real time
- Simple connection in an instant; just place AirPods near your iPhone or iPad and tap Connect to pair with every device in your iCloud account
- Powered by the Apple H1 headphone chip, AirPods use optical sensors and motion accelerometers to detect when they're in or out of your ears
- Covered in a special acoustic mesh, an inset microphone in each earbud minimises wind noise when you’re on a call; so your voice is always heard loud and clear
- Connect on FaceTime in crisp, HD quality with a new AAC-ELD speech codec. With support for spatial audio, Group FaceTime calls sound more true to life than ever
- Wirelessly recharge the MagSafe Charging Case on a MagSafe charger; charging AirPods in the case for just 5 minutes generates around an hour of listening time
- Fully loaded the case gives you up to 30 hours of total listening time and up to 6 hours of listening time from a single charge
- Both AirPods and the MagSafe Charging Case are rated IPX4 sweat and water resistant
- The force sensor gives you even more control over your entertainment. You can press to play, pause and skip through songs, or answer and end calls
- To adjust the volume, change a song, make a call or even get directions, simply say "Hey Siri" to activate your favourite personal assistant
Contents
AirPods, MagSafe charging case and lightning to USB-C cable and user guide
Footnotes
Product Information
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
- :
- Lightning Plug
- :
- Apple AirPods
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €164.7711 (€202.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.