You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

11" iPad Pro 4th Gen WiFi, 256GB Silver - 

MNXG3B/A

MNXG3B/A - 11" iPad Pro 4th Gen WiFi, 256GB Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MNXG3B/A
Order Code:
SB08071
Product Range
iPad Pro
Also Known As:
GTIN UPC EAN: 0194253265306

Product Range Selector (iPad Pro)

See all from this product range

MNXG3B/A - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

APPLE

11" iPad Pro (2024) WiFi, 256GB Silver

• Display Resolution : 2420 x 1668 Pixels • Screen Size : 11" • RAM Memory Size : 8GB • Hard Drive Capacity : 256GB • Operating System Software : iOS • Processor Type : Apple M4 • Product Range : iPad Pro (2024) • Weight : 444g

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

APPLE

11" iPad Pro (2024) WiFi, 256GB Space Black

• Display Resolution : 2420 x 1668 Pixels • Screen Size : 11" • RAM Memory Size : 8GB • Hard Drive Capacity : 256GB • Operating System Software : iOS • Processor Type : Apple M4 • Product Range : iPad Pro (2024) • Weight : 444g

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

APPLE

13" iPad Pro (2024) WiFi, 256GB Silver

• Display Resolution : 2752 x 2064 Pixels • Screen Size : 13" • RAM Memory Size : 8GB • Hard Drive Capacity : 256GB • Operating System Software : iOS • Processor Type : Apple M4 • Product Range : iPad Pro (2024) • Weight : 579g

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Astonishing performance. Incredibly advanced displays. Superfast wireless connectivity. Next-level Apple Pencil capabilities. Powerful new features in iPadOS 16. The ultimate iPad experience.
  • 11" Liquid Retina display features P3 wide colour, True Tone and ProMotion technology
  • 2388x1668 resolution at 264 pixels per inch (ppi)
  • Supercharged by the Apple M2 chip, delivering astonishing next generation performance and new capabilities to iPad Pro
  • Delivering faster performance and graphics the M2 has an 8-core CPU, 10-core GPU and 16-core Neural Engine
  • Blazing fast connections with WiFi 6E you’ve got the fastest wireless connection available
  • Wi‑Fi 6E (802.11ax) with 2x2 MIMO, simultaneous dual band (2.4GHz and 5GHz) and Bluetooth 5.3 technologies
  • iPadOS 16 gives you powerful new ways to do more than ever - expand on what's possible!
  • iPad Pro's 12MP Wide and 10MP Ultra Wide cameras; the more powerful ISP in the M2 chip supports Smart HDR 4, so photos shot on iPad look even more true to life
  • The LiDAR scanner works with the powerful ISP to more accurately focus images and videos in low‑light conditions and reduce capture time
  • Centre Stage feature automatically pans to keep you centred in the frame as you move around
  • Thunderbolt/USB 4 port - the fastest, most versatile port ever
  • Supports Apple Pencil (2nd Gen) sold separately
  • Rechargeable lithium polymer battery with up to 10 hours battery life web surfing on WiFi
  • Dimensions (HxWxD): 247.6x178.5x5.9mm
  • Built-in GPS/GNSS, Digital compass, iBeacon micro-location
  • Sensors include: Face ID, LiDAR scanner and ambient light sensor
  • 1 Year manufacturer warranty

Contents

iPad Pro, 1m USB-C charger cable and USB-C power adaptor

Product Information


:
11"

:
iOS

:
Apple M2

:
8GB

:
256GB

:
466g

:
2388 x 1668 Pixels

:
-

:
iPad Pro

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0194253265306

No Longer Manufactured

€976.95 ( €1,201.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €976.95 (€1,201.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --