You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPhone 14 128GB SIM Free, Blue - 

MPVN3ZD/A

MPVN3ZD/A - iPhone 14 128GB SIM Free, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MPVN3ZD/A
Order Code:
TE08825
Product Range
iPhone 14
Also Known As:
GTIN UPC EAN: 0194253409571

Product Range Selector (iPhone 14)

See all from this product range

Product Overview

Introducing the new iPhone 14. With Apple's most advanced dual‑camera system and longest battery life ever! iOS 16 lets you customise your Lock Screen in fun new ways. Layer a photo to make it pop. Track your Activity rings. And see live updates from your favourite apps. This really is YOUR iPhone!
  • 6.1" Durable flat-edge design, all screen OLED True Tone display with HDR, Haptic Touch and fingerprint resistant oleophobic coating
  • Vibrant Super Retina XDR display with stunning 2532x1170 resolution at 460 ppi and 2,000,000:1 contrast ratio
  • Industry-leading IP68 water resistance, Aerospace Grade aluminium edges and Ceramic Shield front, tougher than any smartphone glass
  • Superfast 5G capabilities mean accelerated wireless speeds, better performance and iPhone have the most 5G bands of any smartphone
  • Advanced dual-camera system; 12MP Main / Ultra Wide with TrueDepth front camera with autofocus
  • A new main camera and improved image processing lets you capture even more sensational shots in all kinds of light, especially low light
  • Choose the Ultra Wide camera to capture unique perspectives and far more of a scene
  • Smart HDR 4 recognises up to four people in your shot and automatically refines contrast, lighting and skin tone for each one
  • The A15 Bionic chip is the world's fastest smartphone chip ever! Along with a next-generation 6-core CPU, 5-core GPU and 16-core Neural Engine
  • Powered by iOS 16 Apple's most personal and secure mobile operating system yet, packed with powerful features and designed to protect your privacy
  • Face ID; the most secure facial authentication in a smartphone, it enables you to unlock your iPhone instantly and conveniently use Apple Pay
  • Wireless charging system for cable-free charging and compatible with MagSafe accessories
  • Essential apps are built-in, and access to over one and a half million more on the App Store
  • 5G, Gigabit LTE with 4x4 MIMO, WiFi 6 with 2x2 MIMO and Bluetooth 5.3 connectivity
  • Splash, water and dust resistant housing that is rated IP68 under IEC standard 60529. Water resistant to a depth of 6 metres for up to 30 minutes
  • Emergency SOS now featuring Crash Detection - calls for help when you can't!
  • Awesome all-day battery life! Up to 20 hours playback and fast battery charge of up to 50% in 30 minutes
  • Dual SIM (nano-SIM and eSIM) required
  • Connector: Lightning

Contents

iPhone 14, USB-C to lightning cable and user guide

Product Information


:
iPhone 14

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0194253409571

1 In stock Need more?

???PF_PDP_RSP_SUP???

€486.04 ( €597.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €486.04 (€597.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --