You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPhone 14 256GB SIM Free, Purple -
MPWA3ZD/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MPWA3ZD/A
- Order Code:
- TE08828
- Product Range
- iPhone 14
- Also Known As:
- GTIN UPC EAN: 0194253410560
Product Range Selector (iPhone 14)
See all from this product rangeProduct Overview
- 6.1" Durable flat-edge design, all screen OLED True Tone display with HDR, Haptic Touch and fingerprint resistant oleophobic coating
- Vibrant Super Retina XDR display with stunning 2532x1170 resolution at 460 ppi and 2,000,000:1 contrast ratio
- Industry-leading IP68 water resistance, Aerospace Grade aluminium edges and Ceramic Shield front, tougher than any smartphone glass
- Superfast 5G capabilities mean accelerated wireless speeds, better performance and iPhone have the most 5G bands of any smartphone
- Advanced dual-camera system; 12MP Main / Ultra Wide with TrueDepth front camera with autofocus
- A new main camera and improved image processing lets you capture even more sensational shots in all kinds of light, especially low light
- Choose the Ultra Wide camera to capture unique perspectives and far more of a scene
- Smart HDR 4 recognises up to four people in your shot and automatically refines contrast, lighting and skin tone for each one
- The A15 Bionic chip is the world's fastest smartphone chip ever! Along with a next-generation 6-core CPU, 5-core GPU and 16-core Neural Engine
- Powered by iOS 16 Apple's most personal and secure mobile operating system yet, packed with powerful features and designed to protect your privacy
- Face ID; the most secure facial authentication in a smartphone, it enables you to unlock your iPhone instantly and conveniently use Apple Pay
- Wireless charging system for cable-free charging and compatible with MagSafe accessories
- Essential apps are built-in, and access to over one and a half million more on the App Store
- 5G, Gigabit LTE with 4x4 MIMO, WiFi 6 with 2x2 MIMO and Bluetooth 5.3 connectivity
- Splash, water and dust resistant housing that is rated IP68 under IEC standard 60529. Water resistant to a depth of 6 metres for up to 30 minutes
- Emergency SOS now featuring Crash Detection - calls for help when you can't!
- Awesome all-day battery life! Up to 20 hours playback and fast battery charge of up to 50% in 30 minutes
- Dual SIM (nano-SIM and eSIM) required
- Connector: Lightning
Contents
iPhone 14, USB-C to lightning cable and user guide
Product Information
- :
- iPhone 14
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €660.45 (€812.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.