You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Apple Watch Series 9 GPS 41mm Silver Aluminium Case with Storm Blue Sport Strap -
MR913QA/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MR913QA/A
- Order Code:
- SB08254
- Also Known As:
- GTIN UPC EAN: 0195949030215
Product Range Selector (Apple Watch Series 9)
See all from this product rangeProduct Overview
- 41mm big, brilliant Always-On Retina LTPO OLED Ion-X glass display, a thick front crystal, robust geometry and a flat base make it resistant to cracking
- A new four-core Neural Engine processes machine learning tasks up to two times faster. It enables a number of innovations, including a new gesture 'double tap'
- Just double tap your index finger and thumb together to answer a call, open a notification, play and pause music, and more
- A display that’s twice as bright - the advanced display system boosts the maximum brightness up to 2,000 nits
- Siri requests processed on your device are faster and more secure. Plus Siri dictation is up to 25 per cent more accurate
- S9 SiP with 64-bit dual-core processor with 64GB internal storage, W3 wireless chip & U1 Chip (Ultra Wideband)
- Blood oxygen sensor; temperature sensor; electrical heart sensor and third-generation optical heart sensor
- High and low heart rate notifications, irregular heart rhythm notification and ECG app
- International Emergency Calling and Emergency SOS
- Built-in GPS means you can leave your iPhone at home when out for your daily exercise
- A second-generation Ultra Wideband chip enables new integration with Apple HomePod
- The watchOS 10 update brings more to your screen than ever before. Virtually every app has been totally redesigned to give you more information at a glance
- Crack resistant, water resistant up to 50m (WR50), meaning you can leave it on when you're in the pool and dustproof (IP6X)
- WiFi and Bluetooth 5.3 connectivity
- Carbon Neutral - a first for Apple Watch; supporting a major step towards 2030!
- Crash and fall detection can automatically connect you with emergency services and notify your emergency contacts
- Precision Finding your iPhone; 2nd Gen. wideband chip can now direct you to your iPhone by showing it's last approx. distance and direction
- 18 hours of all-day battery life and up to 36 hours with the new Low Power Mode
Product Information
- :
- Apple Watch Series 9
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €382.375 (€470.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.