You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPhone 15 128GB SIM Free, Black - 

MTP03ZD/A

MTP03ZD/A - iPhone 15 128GB SIM Free, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MTP03ZD/A
Order Code:
TE08899
Product Range
iPhone 15
Also Known As:
GTIN UPC EAN: 0195949036064

Product Range Selector (iPhone 15)

See all from this product range

Product Overview

Introducing the new iPhone 15. The innovative new design features back glass that has colour infused throughout the material. A custom dual ion-exchange process for the glass, and an aerospace-grade aluminium enclosure, help make iPhone 15 incredibly durable. Featuring Dynamic Island - for when things just pop up! Dynamic Island bubbles up alerts and live activities so you don’t miss them. You can control your music, see who’s calling, check your flight status and so much more. With an all new 48MP Main camera; shoots in super-high resolution so it’s easier than ever to take standout photos with amazing detail. From snapshots to stunning landscapes. Up to 4x resolution to capture incredible detail and 2x Telephoto is like having a third camera. For breathtaking, smile-making picture taking!
  • 6.1" All screen OLED, HDR, True Tone display with Haptic Touch, fingerprint-resistant oleophobic coating and featuring Dynamic Island technology
  • An innovative new design features back glass that has colour infused throughout the material
  • Vibrant Super Retina XDR display with stunning 2556x1179 resolution at 460 ppi and 2,000,000:1 contrast ratio
  • Powered by iOS 17; packed with powerful features and designed to protect your privacy while also bringing new features to enhance the things you do every day
  • A16 Bionic chip powers many advanced features, with a next-generation 6-core CPU with 2 performance and 4 efficiency cores, 5-core GPU and 16-core Neural Engine
  • Advanced dual-camera system; 48MP Main / Ultra Wide, super-high-resolution photos (24MP and 48MP) and next-generation portraits with Focus and Depth Control
  • Face ID; the most secure facial authentication in a smartphone, it enables you to unlock your iPhone instantly and conveniently use Apple Pay
  • iPhone 15 has Emergency SOS via satellite and Crash Detection, two vital safety features
  • Industry-leading IP68 water resistance, Aerospace Grade aluminium enclosure and Ceramic Shield front help make iPhone 15 incredibly durable
  • Essential apps are built-in, and access to over one and a half million more on the App Store
  • 5G, Gigabit LTE with 4x4 MIMO, WiFi 6 with 4x4 MIMO, second generation Ultra Wideband chip and Bluetooth 5.3 connectivity
  • Compatible with MagSafe cases, wallets, wireless chargers and more
  • All-day battery life! Up to 20 hours video playback and fast battery charge of up to 50% in 30 minutes
  • Connector: USB‑C, with support for USB 2 (up to 480Mb/s) DisplayPort and charging
  • Supplied SIM free; Dual SIM (two active eSIMs, or nano-SIM and eSIM) required

Contents

iPhone 15, USB-C charge cable and user guide

Product Information


:
iPhone 15

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949036064

4 In stock Need more?

???PF_PDP_RSP_SUP???

€649.35 ( €798.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €649.35 (€798.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --