You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPhone 15 Plus 256GB SIM Free, Black -
MU183ZD/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MU183ZD/A
- Order Code:
- TE08902
- Product Range
- iPhone 15
- Also Known As:
- GTIN UPC EAN: 0195949041631
Product Range Selector (iPhone 15)
See all from this product rangeProduct Overview
- 6.7" All screen OLED, HDR, True Tone display with Haptic Touch, fingerprint-resistant oleophobic coating and featuring Dynamic Island technology
- An innovative new design features back glass that has colour infused throughout the material
- Vibrant Super Retina XDR display with stunning 2796x1290 resolution at 460 ppi and 2,000,000:1 contrast ratio
- Powered by iOS 17; packed with powerful features and designed to protect your privacy while also bringing new features to enhance the things you do every day
- A16 Bionic chip powers many advanced features, with a next-generation 6-core CPU with 2 performance and 4 efficiency cores, 5-core GPU and 16-core Neural Engine
- Advanced dual-camera system; 48MP Main / Ultra Wide, super-high-resolution photos (24MP and 48MP) and next-generation portraits with Focus and Depth Control
- Face ID; the most secure facial authentication in a smartphone, it enables you to unlock your iPhone instantly and conveniently use Apple Pay
- iPhone 15 Plus has Emergency SOS via satellite and Crash Detection, two vital safety features
- Industry-leading IP68 water resistance, Aerospace Grade aluminium enclosure and Ceramic Shield front help make iPhone 15 Plus incredibly durable
- Essential apps are built-in, and access to over one and a half million more on the App Store
- 5G, Gigabit LTE with 4x4 MIMO, WiFi 6 with 4x4 MIMO, second generation Ultra Wideband chip and Bluetooth 5.3 connectivity
- Compatible with MagSafe cases, wallets, wireless chargers and more
- All-day battery life! Up to 26 hours video playback and fast battery charge of up to 50% in 30 minutes
- Connector: USB‑C, with support for USB 2 (up to 480Mb/s) DisplayPort and charging
- Supplied SIM free; Dual SIM (two active eSIMs, or nano-SIM and eSIM) required
Contents
iPhone 15, USB-C charge cable and user guide
Product Information
- :
- iPhone 15
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €834.90 (€1,026.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.