You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
96W USB-C Power Adaptor, UK White -
MW2L3B/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MW2L3B/A
- Order Code:
- CS37289
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195949376771
Product Overview
- Efficient 96W USB-C power adaptor
- Recommended for use with 14" MacBook Pro
- Charges devices via original USB-C connection lead (not included)
- Fast charging enabled for compatible devices
Contents
Adaptor only
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.1133 (€89.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.