You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPad mini 7 (2024) WiFi, 256GB Space Grey -
MXNA3NF/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MXNA3NF/A
- Order Code:
- SB08502
- Product Range
- iPad mini 7 (2024)
- Also Known As:
- GTIN UPC EAN: 0195949729898
Product Range Selector (iPad mini 7 (2024))
See all from this product rangeProduct Overview
- Apple Intelligence is capable of drawing on your personal context without allowing anyone else to access your personal data - not even Apple
- 8.3" LED backlit, multi-touch Liquid Retina display with IPS technology
- Wide colour (P3) True Tone display at 326 ppi with fingerprint-resistant oleophobic coating
- Powered by Apple's A17 Pro chip, delivering enhanced performance and advanced features like hardware-accelerated ray tracing
- 12MP Wide main camera and 12MP Ultra Wide front camera for stunning photos and engaging video calls
- New ISP enables Smart HDR 4 for more detailed images and stunning 4K video recording
- 4K Video recording at 24/25/30 or 60fps and slo-mo support at 1080p (120/240fps)
- iPadOS 18 comes with powerful features and built-in apps designed to take advantage of the iPad mini's capabilities
- FaceTime Video/Audio calling to FaceTime enabled devices over WiFi
- Integrated Touch ID sensor for easy authentication, keeping your personal data secure
- Dual microphones and landscape stereo speakers
- Up to 4K AirPlay for mirroring, photos and video output to Apple TV (2nd gen or later) or AirPlay‑enabled smart TV
- Native DisplayPort output over USB-C, supports one external display (up to 4K @30Hz)
- 802.11ax WiFi 6E, simultaneous dual band with 2x2 MIMO and Bluetooth 5.3 connectivity
- Supports Apple Pencil (USB-C/Pro) and Bluetooth keyboards for intuitive operation
- Rechargeable lithium polymer battery provides up to 10 hours battery life
- Dimensions (HxWxD): 195.4x134.8x6.3mm
Contents
iPad mini and USB-C cable
Product Information
- :
- 8.3"
- :
- iOS
- :
- Apple A17 Pro
- :
- 8GB
- :
- 256GB
- :
- 293g
- :
- 2266 x 1488 Pixels
- :
- -
- :
- iPad mini 7 (2024)
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €572.13 (€703.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.