You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AirPods 4 -
MXP63ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MXP63ZM/A
- Order Code:
- CS37617
- Also Known As:
- GTIN UPC EAN: 0195949688591
Product Range Selector (Apple AirPods 4)
See all from this product rangeProduct Overview
- All new AirPods with new acoustic architecture and redesigned shape for greater stability
- Powerful new H2 chip provides intelligent features that adapt to almost any listening environment and sound better than ever
- Personalised Spatial Audio with dynamic head tracking that places sounds all around you to create a complete three-dimensional sound experience
- Integrated voice isolation ensures crystal-clear call quality by minimising background noise and clarifying your voice
- Apple-designed low-distortion driver and custom high dynamic range amplifier delivers exceptional detail with deeper bass and clearer highs
- Adaptive EQ automatically adjusts low & midrange frequencies for rich detail, calibrating music to your ears
- Both the AirPods and the charging case are rated IP54 dust, sweat and water resistant, so they'll withstand anything from rain to a heavy workout
- Redesigned shape provides a natural and secure fitting with all-day comfort for even more people
- New force sensor lets you control playback and calls with just a pinch; press to play, pause and skip through songs, or answer calls
- AirPods 4 pair immediately with every device connected to your Apple ID, just place the AirPods near your iPhone or iPad and tap Connect
- Provides up to 5 hours listening time from a single charge and up to 30 hours with the case
- New streamlined charging case is more than 10% smaller than the previous generation, with no sacrifice to charging times
- Charges via USB-C connection (charging cable not included)
- AirPods Dimensions (HxWxD): 30.2x18.3x18.1mm
- Case Dimensions (HxWxD): 46.2x50.1x21.2mm
Contents
AirPods, USB-C charging case and user guide
Product Information
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
- :
- USB Type C
- :
- Apple AirPods 4
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €125.775 (€154.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.