You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPhone 16 Pro 128GB, Black Titanium -
MYND3QN/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MYND3QN/A
- Order Code:
- TE08982
- Product Range
- iPhone 16 Pro
- Also Known As:
- GTIN UPC EAN: 0195949771149
Product Range Selector (iPhone 16 Pro)
See all from this product rangeProduct Overview
- Powered by iOS 18, which introduces Apple Intelligence - drawing on your personal experiences without allowing anyone else to access your personal data
- AI powered tools boost productivity, summarise content and lets create truly personal images
- Stunning 6.3" Super Retina XDR OLED display with HDR, P3 Wide Colour and Dynamic Island technology (2622x1206 resolution @460ppi)
- New two-in-one 48MP Fusion camera with additional 48MP Ultra Wide camera to capture photos with incredible levels of detail for macro and wide-angle shots
- Record video at up to 4K 120fps with Dolby Vision and even adjust playback speed after capture with the redesigned Photos app
- The A18 Pro with 6 core GPU delivers enhanced graphics performance combined with 16 core Neural Engine for faster response times with Applie Intelligence
- Hardware accelerated ray tracing delivers more fluid and realistic graphics, with up to 2x faster performance than the A17 Pro
- Grade 5 titanium housing with new microblasted finish - Titanium has a high strength-to-weight ratio, making the iPhone 16 Pro stronger and lighter than ever
- Set the Action button to launch your favourite feature, a shortcut to an app or even a series of tasks
- IP68 Rated for splash, water and dust resistance (maximum 6m depth for up to 30 minutes) under IEC standard 60529
- Enabled by the TrueDepth camera, Face ID is secure facial authentication that conveniently lets you unlock your iPhone and use Apple Pay
- Combined with the A18 Pro chip, the large battery provides up to 27 hours video playback from a single charge
- Supports the New MagSafe charger for even faster wireless charging
- Essential apps are built-in, and access to over one and a half million more on the App Store
- Roadside Assistance and SOS via satellite helps you get urgent help when you're out of WiFi or mobile range
- 5G, Gigabit LTE with 4x4 MIMO, WiFi 7 and Bluetooth 5.3 wireless connectivity
- USB‑C connector with support for USB 3.0 (up to 10Gb/s) DisplayPort and charging
- Supplied SIM free with dual SIM support (dual eSIM, or nano-SIM and eSIM)
Contents
iPhone, USB-C charge cable and user guide
Footnotes
Product Information
- :
- iPhone 16 Pro
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €895.05 (€1,100.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.