You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Gang Metal Installation Box, 35mm (D) -
SF615
- Manufacturer:
- APPLEBY APPLEBY
- Manufacturer Part No:
- SF615
- Order Code:
- PL11792
- Product Range
- Appleby Steel Back Box
- Also Known As:
- GTIN UPC EAN: 5017399092702
Product Range Selector (Appleby Steel Back Box)
See all from this product rangeProduct Overview
- 35mm, 1-gang flush steel box
- 1x adjustable, 3x fixed lugs
- 12x20mm knockouts
- Internal Dimensions: 68.3x68.3x35mm
- External Dimensions: 71x71x35.5mm (Approx)
Product Information
- :
- 1
- :
- 35mm
- :
- Steel
- :
- Dry Lining / Wall
- :
- 1x 1 Gang Plates
- :
- Appleby Steel Back Box
Technical Documents (0)
Also Known As
126 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 03/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
100 more will be available week commencing 03/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.874 (€1.08) | ( ) |
10+ | €0.644 (€0.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.