You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Repair Bar, 50g -
ARA-400015
- Manufacturer:
- ARALDITE ARALDITE
- Manufacturer Part No:
- ARA-400015
- Order Code:
- SA03174
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7610594000152
Product Overview
- Solvent-free, multi-purpose repair putty 50g
- Putty will harden after 5ā10 minutes forming a strong repair
- Can be drilled or sanded after 72 hours
- Sets in wet conditions
- High-temperature, cold (-40°C to 120°C) oil, chemical, water & impact resistant
- Bonds to metal pipes, tanks, radiators, tools and equipment, guttering and stripped threads
Product Information
- :
- Epoxy
- :
- Grey
- :
- Room Temperature
- :
- -
- :
- Stick
- :
- -
- :
- 50g
- :
- -
Technical Documents (2)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4635 (€9.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.