You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rapid 2-Part Epoxy Adhesive Tubes, 2x 15ml -
RAPID 2X15ML
- Manufacturer:
- ARALDITE ARALDITE
- Manufacturer Part No:
- RAPID 2X15ML
- Order Code:
- SA02596
- Product Range
- Araldite - Rapid Epoxy
- Also Known As:
- GTIN UPC EAN: 7610594000053
- Technical Datasheet:
- RAPID 2X15ML Datasheet
Product Range Selector (Araldite - Rapid Epoxy)
See all from this product rangeProduct Overview
- Solvent-free, 2-part, epoxy adhesive tubes 2 x 15ml
- Strong, rapid setting and long-lasting
- High-temperature, cold (-30°C to 65°C) oil, chemical & water resistant
- Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most hard plastics
- Remains workable for 5 minutes
Product Information
- :
- Epoxy
- :
- Transparent
- :
- Room Temperature
- :
- -
- :
- Tube
- :
- 15ml
- :
- -
- :
- Araldite - Rapid Epoxy
Technical Documents (2)
Also Known As
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7158 (€8.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.