You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rectangular Rocker Switch, On ON, SPDT, 16A, 250V AC - 

C1510VQASB

C1510VQASB - Rectangular Rocker Switch, On ON, SPDT, 16A, 250V AC
C1510VQASB - Rectangular Rocker Switch, On ON, SPDT, 16A, 250V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C1510VQASB
Order Code:
SW06277
Product Range
1500
Technical Datasheet:
C1510VQASB   Datasheet
See all Technical Docs

Product Range Selector (1500)

See all from this product range

Product Overview

The 1500 series Standard Rocker Switch is available in double pole and 3-position selective rocker switches. It is available in terminations as 6.3 x 0.8 QC, 4.8 x 0.8 QC, 2.8 x 0.8 tab, solder-lug and PCB mount with terminal barriers. It is available in soft-line rocker, soft-line splash resistant rocker, curved rocker, curved splash resistant rocker, two colour soft-line rockers with choice of red, white insert. Rocker unprinted or printed in black or white with a choice of legend.
  • Standard rocker switch
  • Available in splash resistant rocker versions
  • Choice of switching circuits including 3 position
  • Choice of bezel styles
  • BioCote antimicrobial option

Applications

Industrial

Product Information


:
On-On

:
SPDT

:
Non Illuminated

:
Panel Mount

:
Black

:
1500

:
16A

:
250V

:
-

:
-

:
28.3mm

:
11.6mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€2.3049 ( €2.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.3049 (€2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.223 (€2.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €2.1177 (€2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.9539 (€2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --