You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Push Button Switch, Red Illuminated, DPST, 25mm - 

C7053AFNAA

C7053AFNAA - Push Button Switch, Red Illuminated, DPST, 25mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C7053AFNAA
Order Code:
SW06273
Product Range
7000
Technical Datasheet:
C7053AFNAA   Datasheet
See all Technical Docs

Product Range Selector (7000)

See all from this product range

Product Overview

The C7053AFNAA is a double-pole single-throw (DPST) red Illuminated Pushbutton Switch with quick connect solder terminal and round actuator. The 7000 series switch features 25mm panel cut out diameter.
  • 6.3 x 0.8mm Terminal size

Applications

Industrial

Product Information


:
7000

:
25mm

:
DPST

:
On-Off

:
Round

:
Red

:
16A

:
250V

:
-

:
-

:
IP40

:
Panel Mount

:
Quick Connect, Solder

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€6.7505 ( €8.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.7505 (€8.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.417 (€7.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.0605 (€7.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €5.7845 (€7.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --