You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, DPST, 16A, 250V, Illuminated Green -
C1353ABNAB
- Manufacturer Part No:
- C1353ABNAB
- Order Code:
- SW05101
- Product Range
- 1350 Series
- Technical Datasheet:
- C1353ABNAB Datasheet
Product Range Selector (1350 Series)
See all from this product rangeProduct Overview
- Shallow curve profile
- 21.1 x 30mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Product Information
- :
- On-Off
- :
- DPST
- :
- Illuminated
- :
- Panel Mount
- :
- Green
- :
- 16A
- :
- 1350 Series
- :
- 250V
- :
- 16A
- :
- 250V
- :
- -
- :
- -
- :
- 30mm
- :
- 22mm
- :
- -
- :
- Quick Connect
Technical Documents (1)
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3173 (€5.31) | ( ) |
25+ | €3.3696 (€4.14) | ( ) |
100+ | €2.7495 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.