You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rocker Switch, SPST, Black / Green -
H8500XBAAC
- Manufacturer Part No:
- H8500XBAAC
- Order Code:
- SW04099
- Product Range
- 8500
- Technical Datasheet:
- H8500XBAAC Datasheet
Product Range Selector (8500)
See all from this product rangeProduct Overview
- Miniature rocker switch
- Ratings up to 15A, 250VAC
- Matching indicators
- Illuminated and non-illuminated
- Industry standard panel cut-out
Product Information
- :
- Off-On
- :
- SPST
- :
- Non Illuminated
- :
- Panel Mount
- :
- Black
- :
- 15A
- :
- 8500
- :
- 277V
- :
- 10A
- :
- 250V
- :
- -
- :
- -
- :
- 19.8mm
- :
- 13mm
- :
- -
- :
- Quick Connect
Technical Documents (1)
Available for back order
Deliveries start from 15/06/25
Order now. Pay nothing until products are dispatched28 more will be available week commencing 15/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.666 (€2.05) | ( ) |
25+ | €1.5827 (€1.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.