You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm-22mm Professional Pipe Freezer Kit -
ZEPRO
- Manufacturer:
- ARCTIC SPRAY ARCTIC SPRAY
- Manufacturer Part No:
- ZEPRO
- Order Code:
- TL19827
- Product Range
- Arctic Spray - Pipe Freezer
- Also Known As:
- GTIN UPC EAN: 05012804365129
Product Range Selector (Arctic Spray - Pipe Freezer)
See all from this product rangeProduct Overview
- Central heating repairs & installation of stopcocks, shower units, taps and washers in addition to plumbing in washing machines or dishwashers
- Low Global Warming Potential
- Non-flammable
- Arctic Spray Professional pipe freeze kits get up to 6 freezes per can
- Can freeze up to 22mm pipes
- Freeze in as little as 90 seconds
- Suitable for all pipe materials
- Full instructions provided
- Re-usable components
- Suitable for 8mm, 15mm or 22mm pipes, with dual freeze capability on horizontal or vertical pipes
Contents
509ml/600g Arctic Spray PRO Pipe Freezer Canister, 2x 8mm-15mm Pipe Freezing Jacket, 2x 15mm-22mm Pipe Freezing Jacket, 2x 1m Nylon Connector Tube, Brass Regulator Valve, Digital Scale & Pro T-Piece
Product Information
- :
- Spray Bottle
- :
- -
- :
- -
- :
- Arctic Spray - Pipe Freezer
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €185.8545 (€228.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.