You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portenta X8 SBC Development Module - 

ABX00049

ABX00049 - Portenta X8 SBC Development Module
ABX00049 - Portenta X8 SBC Development Module
ABX00049 - Portenta X8 SBC Development Module
ABX00049 - Portenta X8 SBC Development Module
ABX00049 - Portenta X8 SBC Development Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00049
Order Code:
SC19744
Product Range
Arduino Portenta
Technical Datasheet:
ABX00049   Datasheet
See all Technical Docs

Product Range Selector (Arduino Portenta)

See all from this product range

Product Overview

The Portenta X8 is a powerful, industrial-grade SOM that combines Arduino real-time capabilities with high performance processing via the preloaded Linux OS. The compact form factor houses a total of 9 cores for impressive capabilities within a single module. Onboard WiFi and Bluetooth connectivity allows you to securely perform OTA system and application updates. Leverage popular programming languages to deploy powerful AI algorithms and machine learning on the edge.
  • Portenta X8 makes use of two phsical ARM-based processing units
  • NXP i.MX 8M Mini processor (Cortex-A53 quad core, up to 1.8GHz per core & Cortex-M4 up to 400MHz
  • STM32H747XI microcontroller (Cortex M7 up to 480MHz with FPU & Cortex M4 up to 240MHz with FPU)
  • 2GB Low power DDR4 RAM and 16GB Forsee eMMC flash module
  • Open-source Linux microPlatform OS
  • Supports popular programming languages including Python, Java and Ruby
  • Murata 1DX WiFi (802.11b/g/n) & Bluetooth (v5.1 BR/EDR/BLE) module
  • NXP SE050C2 Hardware security chip provides onboard Crypto capabilities and secure storage
  • Comprehensive connectivity via high density connectors including 3x I2C, 4x PWM, 7x GPIO and 8x ADC inputs
  • Gigabit Ethernet controller with EEE support (requires physical connector to complete interface)
  • Real time clock (RTC) with very low power consumption
  • Multiple connectivity options via USB-C
  • Compatible with other Arduino Portenta products

Product Information


:
Rohm Semiconductor

:
i.MX8M

:
ARM

:
Cortex-A53, Cortex-M4, Cortex-M7

:
BD71847AMWV

:
Portenta X8 Board BD71847AMWV

:
Arduino Portenta

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€206.9145 ( €254.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €206.9145 (€254.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --