You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino GIGA R1 WiFi Development Board -
ABX00063
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00063
- Order Code:
- SC20041
- Also Known As:
- GTIN UPC EAN: 7630049203266
- Technical Datasheet:
- ABX00063 Datasheet
Product Overview
- 3.3V circuit operating voltage
- 6-24V input voltage (VIN)
- 8mA DC current per I/O pin
- 480MHz Cortex® M7 and 240MHz Cortex® M4 clock speed
- STM32H747XI: 2MB flash, 1MB RAM memory
- I2C + D54-D67 camera and D1N, D0N, D1P, D0P, CKN, CKP + D68-D75 display
- DAC0, DAC1, A7 audio jack (3.5mm input-output jack connected to DAC0, DAC1 and A7)
- USB-C® to power and program the board, as well as simulate an HID device such as mouse or keyboard
- 76 digital I/O pins, 12 analogue input pins, 2 (DAC0/DAC1) and 12 PWM pins
- 20 pin Arducam camera connector
Contents
GIGA R1 board and UFL antenna.
Product Information
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32
- :
- ARM
- :
- Cortex-M4F, Cortex-M7F
- :
- GIGA R1 Board, Micro UFL Antenna
- :
- STM32H747XIH6
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.9715 (€84.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.