You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MKR GPS Shield for Arduino -
ASX00017
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ASX00017
- Order Code:
- SC19725
- Product Range
- Arduino MKR
- Technical Datasheet:
- ASX00017 Datasheet
Product Range Selector (Arduino MKR)
See all from this product rangeProduct Overview
- MKR headers / Eslov connector
- 3.3V input voltage/operating voltage
- CR1216 backup battery
- Serial / I2C / DCC communication
- 45mm length, 25mm width
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino MKR Boards
- :
- Arduino MKR GPS Shield
- :
- Arduino MKR
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.4214 (€42.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.