You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argon THRML 60mm Radiator Cooler for Raspberry Pi 5, Black -
105850
Product Range Selector (Argon40 THRML Radiator Cooler)
See all from this product rangeProduct Overview
- Tower-style radiator that provides extreme cooling for the Raspberry Pi 5
- Built-in copper heatpipes effectively draw heat away from the board
- Integrated 60mm PWM fan for faster cooling
- Maximum fan speed: 5000RPM (±15%)
- Maximum airflow: 18.13CFM
- Powered by the 4-pin fan header on the Raspberry Pi 5, does not take up any GPIO pins
- Simple snap-on and push pin installation
- Includes thermal compound and a thermal pad to ensure optimal heat transfer
Product Information
- :
- Radiator Cooler
- :
- Raspberry Pi 5
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.1125 (€22.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























