You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6-SOT23 to 6-DIP Small Outline IC Prototyping Adaptor - 

LCQT-SOT23-6

LCQT-SOT23-6 - 6-SOT23 to 6-DIP Small Outline IC Prototyping Adaptor
LCQT-SOT23-6 - 6-SOT23 to 6-DIP Small Outline IC Prototyping Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARIES ARIES
Manufacturer Part No:
LCQT-SOT23-6
Order Code:
PC02099
Product Range
Correct-A-Chip
Technical Datasheet:
LCQT-SOT23-6   Datasheet
See all Technical Docs

Product Range Selector (Correct-A-Chip)

See all from this product range

Product Overview

The LCQT-SOT23-6 is a 7.62 x 10.16mm 6-SOT23 to 6-DIP quick turn small outline Prototyping Adaptor which mates with SOT23 package to standard breadboard and breakout board for rapid and easy prototyping. This prototyping adaptor is made of 1.58mm FR-4, approved by UL 94V-0 standard with 1/2oz Cu traces board. The pins are made of brass 360 1/2-hard as per UNS C36000 ASTM-B16-00 standard with Au flash finish and the pin is insulated with polyester as per UL 94V-0 standard.
  • Au Flash pin plating
  • -55 to +125°C Operating temperature range

Applications

Industrial

Product Information


:
6-SOT23

:
6-DIP

:
2.54mm

:
7.62mm

:
Correct-A-Chip

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

€1.978 ( €2.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.978 (€2.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.633 (€2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --