You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250mm x 150mm Twin Slot Shelving Book Ends, White Pair -
AR-BE250
- Manufacturer:
- ARRONE ARRONE
- Manufacturer Part No:
- AR-BE250
- Order Code:
- SG33900
- Product Range
- Arrone - Double Slot Shelving System
- Also Known As:
- GTIN UPC EAN: 5051358065864
- Technical Datasheet:
- AR-BE250 Datasheet
Product Range Selector (Arrone - Double Slot Shelving System)
See all from this product rangeProduct Overview
- Durable Material: Constructed from high-quality materials to ensure long-lasting performance
- Flexible Design: Provides stability while accommodating books, files, or folders without scratching surfaces
- Versatile Use: Perfect for use in offices, libraries, schools, or at home
- White finish
- 250mm x 150mm Shelf book end
Product Information
- :
- 250mm
- :
- 150mm
- :
- -
- :
- Steel
- :
- Arrone - Double Slot Shelving System
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3008 (€8.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.