You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
170mm Twin Slot Shelving Upright, White -
AR--U170-WH
- Manufacturer:
- ARRONE ARRONE
- Manufacturer Part No:
- AR--U170-WH
- Order Code:
- SG33887
- Product Range
- Arrone - Double Slot Shelving System
- Also Known As:
- GTIN UPC EAN: 5051358064430
- Technical Datasheet:
- AR--U170-WH Datasheet
Product Range Selector (Arrone - Double Slot Shelving System)
See all from this product rangeProduct Overview
- Durable Design: Manufactured from robust materials to ensure lasting performance and stability
- Versatile Compatibility: Designed to work seamlessly with a range of shelf brackets and boards
- Stylish Finish: Clean white coating adds a modern touch while blending effortlessly with various interiors
- Multi-Purpose Use: Perfect for organising books, storage boxes, or decorative items in any setting
- White finish
- 170mm Shelf upright
Product Information
- :
- 170mm
- :
- -
- :
- -
- :
- Steel
- :
- Arrone - Double Slot Shelving System
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0998 (€1.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.