You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Semi-Cordless MiniPlus Glue Gun 230V -
GT12MUK
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- GT12MUK
- Order Code:
- TL22233
- Product Range
- Arrow - Glue Guns
- Also Known As:
- GTIN UPC EAN: 0079055482260
Product Range Selector (Arrow - Glue Guns)
See all from this product rangeProduct Overview
- Ideal for upholstery, carpentry, heavy duty home repair and craft projects
- Offers ultimate glue control
- Drip-resistant nozzle
- Precision control adjustment to increase accuracy
- Lightweight with an easy pull trigger
- Uses 8mm (5/16") glue sticks
Product Information
- :
- 230V
- :
- 8mm
- :
- 300W
- :
- Arrow - Glue Guns
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5899 (€17.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.